ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6639MFX/NOPB

DigiKey Part Number
296-LMH6639MFX/NOPBTR-ND - Tape & Reel (TR)
296-LMH6639MFX/NOPBCT-ND - Cut Tape (CT)
296-LMH6639MFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6639MFX/NOPB
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMH6639MFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
200V/µs
Gain Bandwidth Product
90 MHz
-3db Bandwidth
228 MHz
Current - Input Bias
1.4 µA
Voltage - Input Offset
1.3 mV
Current - Supply
4.18mA
Current - Output / Channel
112 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,664
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$61.00000NT$61
10NT$45.00000NT$450
25NT$40.92000NT$1,023
100NT$36.45000NT$3,645
250NT$34.31200NT$8,578
500NT$33.02200NT$16,511
1,000NT$31.96000NT$31,960
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$30.64900NT$91,947
6,000NT$30.00767NT$180,046
9,000NT$29.68644NT$267,178
Manufacturers Standard Package