
PCM1841QRGERQ1 | |
|---|---|
DigiKey Part Number | 296-PCM1841QRGERQ1TR-ND - Tape & Reel (TR) 296-PCM1841QRGERQ1CT-ND - Cut Tape (CT) 296-PCM1841QRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1841QRGERQ1 |
Description | AUTOMOTIVE, QUAD-CHANNEL 32-BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 192k I2S, Left-Justified, TDM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCM1841QRGERQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S, Left-Justified, TDM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$167.00000 | NT$167 |
| 10 | NT$127.00000 | NT$1,270 |
| 25 | NT$117.08000 | NT$2,927 |
| 100 | NT$106.08000 | NT$10,608 |
| 250 | NT$100.83600 | NT$25,209 |
| 500 | NT$97.68000 | NT$48,840 |
| 1,000 | NT$95.08100 | NT$95,081 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$91.87100 | NT$275,613 |



