
SN74LV8T373RKSR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T373RKSRTR-ND - Tape & Reel (TR) 296-SN74LV8T373RKSRCT-ND - Cut Tape (CT) 296-SN74LV8T373RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T373RKSR |
Description | OCTAL D-TYPE LATCHES WITH 3-STAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 20 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-VQFN (2.5x4.5) |
Number of Bits per Element 8 | Package / Case 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$32.00000 | NT$32 |
| 10 | NT$23.20000 | NT$232 |
| 25 | NT$20.88000 | NT$522 |
| 100 | NT$18.36000 | NT$1,836 |
| 250 | NT$17.16000 | NT$4,290 |
| 500 | NT$16.43400 | NT$8,217 |
| 1,000 | NT$16.38600 | NT$16,386 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$15.10133 | NT$45,304 |
| 6,000 | NT$14.74100 | NT$88,446 |
| 9,000 | NT$14.56056 | NT$131,045 |
| 15,000 | NT$14.36047 | NT$215,407 |
| 21,000 | NT$14.24352 | NT$299,114 |


