Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1831QDCKRQ1

DigiKey Part Number
296-TLV1831QDCKRQ1TR-ND - Tape & Reel (TR)
296-TLV1831QDCKRQ1CT-ND - Cut Tape (CT)
296-TLV1831QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1831QDCKRQ1
Description
AUTOMOTIVE, SINGLE, HIGH-SPEED,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.005µA @ 12V
Manufacturer
Texas Instruments
Current - Output (Typ)
30mA @ 12V
Series
Current - Quiescent (Max)
100µA, 135µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Propagation Delay (Max)
110ns
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Standard (General Purpose)
Grade
Automotive
Number of Elements
1
Qualification
AEC-Q100
Output Type
Push-Pull, Rail-to-Rail
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply, Single/Dual (±)
2.7V ~ 40V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
2.5mV @ 12V
Supplier Device Package
SC-70-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,732
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$57.00000NT$57
10NT$42.10000NT$421
25NT$38.20000NT$955
100NT$33.92000NT$3,392
250NT$31.89600NT$7,974
500NT$30.67200NT$15,336
1,000NT$30.42300NT$30,423
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$28.42233NT$85,267
6,000NT$27.81383NT$166,883
9,000NT$27.50922NT$247,583
Manufacturers Standard Package