
TLV74328PDQNR1 | |
|---|---|
DigiKey Part Number | 296-TLV74328PDQNR1TR-ND - Tape & Reel (TR) 296-TLV74328PDQNR1CT-ND - Cut Tape (CT) 296-TLV74328PDQNR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74328PDQNR1 |
Description | IC REG LINEAR 2.8V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74328PDQNR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 10 | NT$3.20000 | NT$32 |
| 25 | NT$2.80000 | NT$70 |
| 100 | NT$2.37000 | NT$237 |
| 250 | NT$2.15600 | NT$539 |
| 500 | NT$2.03200 | NT$1,016 |
| 1,000 | NT$1.93000 | NT$1,930 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$1.80267 | NT$5,408 |
| 6,000 | NT$1.74067 | NT$10,444 |
| 9,000 | NT$1.70944 | NT$15,385 |
| 15,000 | NT$1.67500 | NT$25,125 |
| 21,000 | NT$1.65481 | NT$34,751 |
| 30,000 | NT$1.63543 | NT$49,063 |
| 75,000 | NT$1.59371 | NT$119,528 |
| 150,000 | NT$1.56856 | NT$235,284 |

