


TLV76701DRVT | |
|---|---|
DigiKey Part Number | 296-TLV76701DRVTTR-ND - Tape & Reel (TR) 296-TLV76701DRVTCT-ND - Cut Tape (CT) 296-TLV76701DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76701DRVT |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV76701DRVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 16V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 1.4V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$44.00000 | NT$44 |
| 10 | NT$32.00000 | NT$320 |
| 25 | NT$29.00000 | NT$725 |
| 100 | NT$25.62000 | NT$2,562 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | NT$24.02400 | NT$6,006 |
| 500 | NT$23.05800 | NT$11,529 |
| 750 | NT$22.57600 | NT$16,932 |
| 1,250 | NT$22.04000 | NT$27,550 |
| 1,750 | NT$21.72686 | NT$38,022 |
| 2,500 | NT$21.42560 | NT$53,564 |











