
TPL7407LAPWR | |
|---|---|
DigiKey Part Number | 296-48722-2-ND - Tape & Reel (TR) 296-48722-1-ND - Cut Tape (CT) 296-48722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL7407LAPWR |
Description | IC PWR DRIVER N-CHAN 1:1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPL7407LAPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | 30V (Max) | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 30V | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | CMOS | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$20.00000 | NT$20 |
| 10 | NT$14.00000 | NT$140 |
| 25 | NT$12.52000 | NT$313 |
| 100 | NT$10.91000 | NT$1,091 |
| 250 | NT$10.13600 | NT$2,534 |
| 500 | NT$9.67200 | NT$4,836 |
| 1,000 | NT$9.29100 | NT$9,291 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$8.97600 | NT$17,952 |
| 4,000 | NT$8.71725 | NT$34,869 |
| 6,000 | NT$8.58783 | NT$51,527 |
| 10,000 | NT$8.44420 | NT$84,442 |
| 14,000 | NT$8.36021 | NT$117,043 |
| 20,000 | NT$8.27955 | NT$165,591 |










