
TPS65263-1QRHBRQ1 | |
|---|---|
DigiKey Part Number | 296-46962-2-ND - Tape & Reel (TR) 296-46962-1-ND - Cut Tape (CT) 296-46962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65263-1QRHBRQ1 |
Description | IC REG BUCK ADJ TRPL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.68V 3 Output 3A, 2A, 2A 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65263-1QRHBRQ1 Models |
Category | Voltage - Output (Max) 6.3V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 3 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 32-VQFN (5x5) |
Voltage - Input (Max) 18V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$197.00000 | NT$197 |
| 10 | NT$150.40000 | NT$1,504 |
| 25 | NT$138.80000 | NT$3,470 |
| 100 | NT$125.99000 | NT$12,599 |
| 250 | NT$120.70800 | NT$30,177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$109.45967 | NT$328,379 |

