
TPS7A2028DQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A2028DQNRTR-ND - Tape & Reel (TR) 296-TPS7A2028DQNRCT-ND - Cut Tape (CT) 296-TPS7A2028DQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2028DQNR |
Description | 300MA ULTRA-LOW-NOISE LOW-IQ LOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2028DQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.145V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 95dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$15.00000 | NT$15 |
| 10 | NT$10.40000 | NT$104 |
| 25 | NT$9.28000 | NT$232 |
| 100 | NT$8.04000 | NT$804 |
| 250 | NT$7.44400 | NT$1,861 |
| 500 | NT$7.08600 | NT$3,543 |
| 1,000 | NT$6.79100 | NT$6,791 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$6.42733 | NT$19,282 |
| 6,000 | NT$6.24967 | NT$37,498 |
| 9,000 | NT$6.16044 | NT$55,444 |
| 15,000 | NT$6.06173 | NT$90,926 |
| 21,000 | NT$6.00400 | NT$126,084 |
| 30,000 | NT$5.94853 | NT$178,456 |

