


XC6504A181MR-G | |
|---|---|
DigiKey Part Number | 893-XC6504A181MR-GTR-ND - Tape & Reel (TR) 893-XC6504A181MR-GCT-ND - Cut Tape (CT) 893-XC6504A181MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6504A181MR-G |
Description | IC REG LINEAR 1.8V 150MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.27 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 1.4V @ 150mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$17.00000 | NT$17 |
| 10 | NT$11.80000 | NT$118 |
| 25 | NT$10.52000 | NT$263 |
| 100 | NT$9.13000 | NT$913 |
| 250 | NT$8.46400 | NT$2,116 |
| 500 | NT$8.06200 | NT$4,031 |
| 1,000 | NT$7.73100 | NT$7,731 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$7.32200 | NT$21,966 |
| 6,000 | NT$7.12183 | NT$42,731 |
| 9,000 | NT$7.02156 | NT$63,194 |
| 15,000 | NT$6.91060 | NT$103,659 |
| 21,000 | NT$6.84571 | NT$143,760 |
| 30,000 | NT$6.78327 | NT$203,498 |

