


CRH02(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | 264-CRH02(TE85LQM)TR-ND - Tape & Reel (TR) 264-CRH02(TE85LQM)CT-ND - Cut Tape (CT) 264-CRH02(TE85LQM)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRH02(TE85L,Q,M) |
Description | DIODE STANDARD 200V 500MA SFLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount S-FLAT (1.6x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CRH02(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S-FLAT (1.6x3.5) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$18.00000 | NT$18 |
| 10 | NT$11.10000 | NT$111 |
| 100 | NT$7.07000 | NT$707 |
| 500 | NT$5.30600 | NT$2,653 |
| 1,000 | NT$4.73500 | NT$4,735 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$4.00967 | NT$12,029 |
| 6,000 | NT$3.64400 | NT$21,864 |
| 9,000 | NT$3.45744 | NT$31,117 |
| 15,000 | NT$3.24793 | NT$48,719 |
| 21,000 | NT$3.12381 | NT$65,600 |
| 30,000 | NT$3.00313 | NT$90,094 |

