
DF3A6.8F,LF | |
|---|---|
DigiKey Part Number | DF3A6.8FLFTR-ND - Tape & Reel (TR) DF3A6.8FLFCT-ND - Cut Tape (CT) DF3A6.8FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3A6.8F,LF |
Description | TVS DIODE 5VWM SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | DF3A6.8F,LF Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 45pF @ 1MHz |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case TO-236-3, SC-59, SOT-23-3 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V | Base Product Number |
Voltage - Breakdown (Min) 6.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$10.00000 | NT$10 |
| 10 | NT$6.20000 | NT$62 |
| 100 | NT$3.87000 | NT$387 |
| 500 | NT$2.84600 | NT$1,423 |
| 1,000 | NT$2.51600 | NT$2,516 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$2.09533 | NT$6,286 |
| 6,000 | NT$1.88267 | NT$11,296 |
| 9,000 | NT$1.77433 | NT$15,969 |
| 15,000 | NT$1.65240 | NT$24,786 |
| 21,000 | NT$1.58014 | NT$33,183 |
| 30,000 | NT$1.50990 | NT$45,297 |

