
RN2304,LF | |
|---|---|
DigiKey Part Number | 264-RN2304LFTR-ND - Tape & Reel (TR) 264-RN2304LFCT-ND - Cut Tape (CT) 264-RN2304LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2304,LF |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN2304,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$5.00000 | NT$5 |
| 10 | NT$3.10000 | NT$31 |
| 100 | NT$1.92000 | NT$192 |
| 500 | NT$1.39000 | NT$695 |
| 1,000 | NT$1.21900 | NT$1,219 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$0.96967 | NT$2,909 |
| 6,000 | NT$0.86233 | NT$5,174 |
| 9,000 | NT$0.80756 | NT$7,268 |
| 15,000 | NT$0.74593 | NT$11,189 |
| 21,000 | NT$0.70938 | NT$14,897 |
| 30,000 | NT$0.67380 | NT$20,214 |
| 75,000 | NT$0.59565 | NT$44,674 |
| 150,000 | NT$0.54734 | NT$82,101 |
| 300,000 | NT$0.50671 | NT$152,013 |

