
RN4986,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN4986,LXHF(CTTR-ND - Tape & Reel (TR) 264-RN4986,LXHF(CT-ND - Cut Tape (CT) 264-RN4986,LXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4986,LXHF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V US6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 200mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$2.64733 | NT$7,942 |
| 6,000 | NT$2.39150 | NT$14,349 |
| 9,000 | NT$2.26111 | NT$20,350 |
| 15,000 | NT$2.11453 | NT$31,718 |
| 21,000 | NT$2.06010 | NT$43,262 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| 10 | NT$8.10000 | NT$81 |
| 100 | NT$5.07000 | NT$507 |
| 500 | NT$3.76600 | NT$1,883 |
| 1,000 | NT$3.34300 | NT$3,343 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$12.00000 | NT$12 |
| 10 | NT$7.60000 | NT$76 |
| 100 | NT$4.78000 | NT$478 |
| 500 | NT$3.55200 | NT$1,776 |
| 1,000 | NT$3.15400 | NT$3,154 |

