Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP293-4(LA-TR,E

DigiKey Part Number
TLP293-4(LA-TRETR-ND - Tape & Reel (TR)
TLP293-4(LA-TRECT-ND - Cut Tape (CT)
TLP293-4(LA-TREDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP293-4(LA-TR,E
Description
OPTOISO 3.75KV 4CH TRANS 16-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP293-4(LA-TR,E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
4
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
50% @ 500µA
Operating Temperature
-55°C ~ 125°C
Current Transfer Ratio (Max)
600% @ 500µA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
16-SOIC (0.179", 4.55mm Width)
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
16-SO
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,212
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$58.00000NT$58
10NT$40.90000NT$409
100NT$30.79000NT$3,079
500NT$26.33400NT$13,167
1,000NT$24.87700NT$24,877
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000NT$23.64100NT$47,282
4,000NT$22.59475NT$90,379
6,000NT$22.05883NT$132,353
10,000NT$21.45430NT$214,543
14,000NT$21.09507NT$295,331
Manufacturers Standard Package