
TLP293-4(V4LATPE | |
|---|---|
DigiKey Part Number | TLP293-4(V4LATPETR-ND - Tape & Reel (TR) TLP293-4(V4LATPECT-ND - Cut Tape (CT) TLP293-4(V4LATPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP293-4(V4LATPE |
Description | OPTOISO 3.75KV 4CH TRANS 16-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 4 Channel 16-SO |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Toshiba Semiconductor and Storage | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 500µA | Operating Temperature -55°C ~ 125°C |
Current Transfer Ratio (Max) 600% @ 500µA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 16-SOIC (0.179", 4.55mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 16-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$58.00000 | NT$58 |
| 10 | NT$40.90000 | NT$409 |
| 100 | NT$30.79000 | NT$3,079 |
| 500 | NT$26.33400 | NT$13,167 |
| 1,000 | NT$24.87700 | NT$24,877 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$23.64100 | NT$47,282 |
| 4,000 | NT$22.59475 | NT$90,379 |
| 6,000 | NT$22.05883 | NT$132,353 |
| 10,000 | NT$21.45430 | NT$214,543 |
| 14,000 | NT$21.09507 | NT$295,331 |

