
A110 | |
|---|---|
DigiKey Part Number | 290-1973-ND |
Manufacturer | |
Manufacturer Product Number | A110 |
Description | FUSE CERAMIC 10A 600VAC 3AB 2PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 A 600 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 600 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$402.00000 | NT$402 |
| 5 | NT$333.20000 | NT$1,666 |
| 10 | NT$307.50000 | NT$3,075 |
| 50 | NT$254.98000 | NT$12,749 |
| 100 | NT$235.09000 | NT$23,509 |
| 250 | NT$211.02400 | NT$52,756 |
| 500 | NT$194.35000 | NT$97,175 |
| 1,000 | NT$178.87500 | NT$178,875 |


