
C-36X | |
|---|---|
DigiKey Part Number | 237-1778-ND |
Manufacturer | |
Manufacturer Product Number | C-36X |
Description | FIXED IND 500MH 300MA 30 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mH Unshielded Wirewound Inductor 300 mA 30Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | C-36X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | -20%, +50% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 120 Hz | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.375" L x 1.500" W (60.32mm x 38.10mm) | |
Height - Seated (Max) | 1.375" (34.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$394.00000 | NT$394 |
| 10 | NT$324.30000 | NT$3,243 |
| 25 | NT$300.04000 | NT$7,501 |
| 50 | NT$282.92000 | NT$14,146 |
| 100 | NT$266.81000 | NT$26,681 |
| 250 | NT$246.93600 | NT$61,734 |
| 500 | NT$232.92200 | NT$116,461 |
| 1,000 | NT$230.88800 | NT$230,888 |

