320 mH Unshielded Wirewound Inductor 600 mA 10Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C-40X

DigiKey Part Number
237-1780-ND
Manufacturer
Manufacturer Product Number
C-40X
Description
FIXED IND 320MH 600MA 10 OHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
320 mH Unshielded Wirewound Inductor 600 mA 10Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
C-40X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
-20%, +50%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
10Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
120 Hz
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
3.312" L x 2.000" W (84.12mm x 50.80mm)
Height - Seated (Max)
1.940" (49.28mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$597.00000NT$597
10NT$491.20000NT$4,912
25NT$454.52000NT$11,363
50NT$428.62000NT$21,431
100NT$404.23000NT$40,423
250NT$374.16800NT$93,542
500NT$366.25200NT$183,126
Manufacturers Standard Package