
C-56U | |
|---|---|
DigiKey Part Number | 237-1782-ND |
Manufacturer | |
Manufacturer Product Number | C-56U |
Description | FIXED IND 35MH 2A 790 MOHM CHASS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 35 mH Unshielded Wirewound Inductor 2 A 790mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | C-56U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | -20%, +50% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 790mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 120 Hz | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.625" L x 2.000" W (66.68mm x 50.80mm) | |
Height - Seated (Max) | 2.250" (57.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$786.00000 | NT$786 |
| 10 | NT$646.70000 | NT$6,467 |
| 25 | NT$598.40000 | NT$14,960 |
| 50 | NT$564.32000 | NT$28,216 |
| 100 | NT$532.23000 | NT$53,223 |
| 250 | NT$497.08800 | NT$124,272 |

