
C-59U | |
|---|---|
DigiKey Part Number | 237-1783-ND |
Manufacturer | |
Manufacturer Product Number | C-59U |
Description | FIXED IND 10MH 12.5A 100 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Wirewound Inductor 12.5 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | C-59U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | -20%, +50% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 120 Hz | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 4.125" L x 3.000" W (104.77mm x 76.20mm) | |
Height - Seated (Max) | 3.500" (88.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,305.00000 | NT$2,305 |
| 10 | NT$1,896.70000 | NT$18,967 |
| 25 | NT$1,755.44000 | NT$43,886 |
| 50 | NT$1,655.80000 | NT$82,790 |
| 100 | NT$1,642.48000 | NT$164,248 |

