
C-80U | |
|---|---|
DigiKey Part Number | 237-1786-ND |
Manufacturer | |
Manufacturer Product Number | C-80U |
Description | FIXED IND 24MH 20A 100 MOHM CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 mH Unshielded Wirewound Inductor 20 A 100mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | C-80U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | -20%, +50% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 120 Hz | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 4.562" L x 5.500" W (115.87mm x 139.70mm) | |
Height - Seated (Max) | 5.312" (134.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9,588.00000 | NT$9,588 |
| 10 | NT$8,000.90000 | NT$80,009 |

