
FIT44-2 | |
|---|---|
DigiKey Part Number | 237-1179-ND |
Manufacturer | |
Manufacturer Product Number | FIT44-2 |
Description | FIXED IND 14.75UH 3.4A 30.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14.75 µH Unshielded Toroidal Inductor 3.4 A 30.7mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | FIT44-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.625" L x 0.350" W (15.88mm x 8.89mm) | |
Height - Seated (Max) | 0.700" (17.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$85.00000 | NT$85 |
| 10 | NT$70.00000 | NT$700 |
| 25 | NT$64.76000 | NT$1,619 |
| 50 | NT$61.08000 | NT$3,054 |
| 100 | NT$57.58000 | NT$5,758 |
| 250 | NT$53.27600 | NT$13,319 |
| 500 | NT$50.24000 | NT$25,120 |
| 1,000 | NT$47.38000 | NT$47,380 |
| 2,500 | NT$43.91400 | NT$109,785 |


