
RC-4 | |
|---|---|
DigiKey Part Number | 237-1168-ND |
Manufacturer | |
Manufacturer Product Number | RC-4 |
Description | FIXED IND 1.5MH 500MA 1.53 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 500 mA 1.53Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RC-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.53Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.600" Dia (15.24mm) | |
Height - Seated (Max) | 0.930" (23.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$126.00000 | NT$126 |
| 10 | NT$103.70000 | NT$1,037 |
| 25 | NT$95.88000 | NT$2,397 |
| 50 | NT$90.42000 | NT$4,521 |
| 100 | NT$85.25000 | NT$8,525 |
| 250 | NT$78.88400 | NT$19,721 |
| 500 | NT$74.39000 | NT$37,195 |
| 1,000 | NT$70.16000 | NT$70,160 |
| 2,500 | NT$67.90840 | NT$169,771 |


