
P007-003 | |
|---|---|
DigiKey Part Number | TL875-ND |
Manufacturer | |
Manufacturer Product Number | P007-003 |
Description | CORD 14AWG NEMA5-15P - IEC320 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$355.00000 | NT$355 |
| 10 | NT$301.40000 | NT$3,014 |
| 25 | NT$282.52000 | NT$7,063 |
| 50 | NT$269.02000 | NT$13,451 |
| 100 | NT$256.18000 | NT$25,618 |
| 250 | NT$240.14800 | NT$60,037 |
| 500 | NT$228.69600 | NT$114,348 |
| 1,000 | NT$219.57000 | NT$219,570 |





















