



Category | Output Type Relay |
Manufacturer Trumeter | Voltage - Supply 100 ~ 227VAC |
Packaging Box | Panel Cutout Dimensions Square - 92.00mm x 92.00mm |
Part Status Active | Mounting Type DIN Rail |
Type Process Meter | Termination Style Screw Terminal |
Measuring Type Frequency | Ingress Protection IP65 - Dust Tight, Water Resistant |
Measuring Range Multiple | Operating Temperature -20°C ~ 60°C |
Display Type LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$20,938.00000 | NT$20,938 |
| 5 | NT$18,500.60000 | NT$92,503 |
| 10 | NT$17,625.50000 | NT$176,255 |


