
TZ2993DAAI42 | |
|---|---|
DigiKey Part Number | 4606-TZ2993DAAI42TR-ND - Tape & Reel (TR) 4606-TZ2993DAAI42CT-ND - Cut Tape (CT) 4606-TZ2993DAAI42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2993DAAI42 |
Description | CRYSTAL 48MHZ 11PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±8ppm Crystal 11pF 22 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±16ppm | |
Frequency Tolerance | ±8ppm | |
Load Capacitance | 11pF | |
ESR (Equivalent Series Resistance) | 22 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$201.00000 | NT$201 |
| 10 | NT$174.90000 | NT$1,749 |
| 25 | NT$165.36000 | NT$4,134 |
| 50 | NT$158.54000 | NT$7,927 |
| 100 | NT$151.98000 | NT$15,198 |
| 250 | NT$147.36400 | NT$36,841 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$123.63767 | NT$370,913 |


