LRC-LR1206LF-01-1R00F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 2,024
Unit Price: NT$7.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8,072
Unit Price: NT$9.00000
Datasheet

Similar


Vishay Dale
In Stock: 199,592
Unit Price: NT$11.00000
Datasheet

Similar


Bourns Inc.
In Stock: 13,136
Unit Price: NT$9.00000
Datasheet

Similar


Bourns Inc.
In Stock: 1,693
Unit Price: NT$13.00000
Datasheet
1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRC-LR1206LF-01-1R00F

DigiKey Part Number
989-1036-2-ND - Tape & Reel (TR)
989-1036-1-ND - Cut Tape (CT)
989-1036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRC-LR1206LF-01-1R00F
Description
RES SMD 1 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LRC-LR1206LF-01-1R00F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.064" W (3.20mm x 1.63mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$46.00000NT$46
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000NT$10.86575NT$43,463