LRC-LR1206LF-01-R050F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 26,517
Unit Price: NT$14.00000
Datasheet

Upgrade


YAGEO
In Stock: 9,022
Unit Price: NT$35.00000
Datasheet

Similar


Bourns Inc.
In Stock: 9,247
Unit Price: NT$13.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 3,691
Unit Price: NT$12.00000
Datasheet
50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRC-LR1206LF-01-R050F

DigiKey Part Number
989-1029-2-ND - Tape & Reel (TR)
989-1029-1-ND - Cut Tape (CT)
989-1029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRC-LR1206LF-01-R050F
Description
RES 0.05 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LRC-LR1206LF-01-R050F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.064" W (3.20mm x 1.63mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000NT$11.49800NT$45,992
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$26.00000NT$26
Digi-Reel®
QuantityUnit PriceExt Price
1NT$48.00000NT$48
* All Digi-Reel orders will add a NT$215 reeling fee.