Direct
Upgrade
Similar

LRC-LR1206LF-01-R075F | |
|---|---|
DigiKey Part Number | 989-1030-2-ND - Tape & Reel (TR) 989-1030-1-ND - Cut Tape (CT) 989-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC-LR1206LF-01-R075F |
Description | RES 0.075 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LRC-LR1206LF-01-R075F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.064" W (3.20mm x 1.63mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$40.00000 | NT$40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$11.49800 | NT$45,992 |



