Upgrade
Similar
Similar

LRC-LR2512LF-01-R150F | |
|---|---|
DigiKey Part Number | 989-1064-2-ND - Tape & Reel (TR) 989-1064-1-ND - Cut Tape (CT) 989-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC-LR2512LF-01-R150F |
Description | RES 0.15 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LRC-LR2512LF-01-R150F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.256" L x 0.128" W (6.50mm x 3.25mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$29.00000 | NT$29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$15.18800 | NT$60,752 |




