Direct
Similar

LRC-LRF1206LF-01-R010F | |
|---|---|
DigiKey Part Number | 989-1021-2-ND - Tape & Reel (TR) 989-1021-1-ND - Cut Tape (CT) 989-1021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC-LRF1206LF-01-R010F |
Description | RES 0.01 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LRC-LRF1206LF-01-R010F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.064" W (3.20mm x 1.63mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$28.00000 | NT$28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$12.32050 | NT$49,282 |



_tmb.jpg)