Direct
Similar

LRF3WLF-01-R075F | |
|---|---|
DigiKey Part Number | 989-1078-2-ND - Tape & Reel (TR) 989-1078-1-ND - Cut Tape (CT) 989-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRF3WLF-01-R075F |
Description | RES 0.075 OHM 3W 2512 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.125" L x 0.250" W (3.18mm x 6.35mm) | |
Height - Seated (Max) | 0.037" (0.94mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$28.00000 | NT$28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | NT$19.59750 | NT$70,551 |


