
OARSXPR001FLF | |
|---|---|
DigiKey Part Number | 989-OARSXPR001FLFTR-ND - Tape & Reel (TR) 989-OARSXPR001FLFCT-ND - Cut Tape (CT) 989-OARSXPR001FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OARSXPR001FLF |
Description | RES 0.001 OHM 1% 5W STRIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±240ppm/°C | |
Operating Temperature | -55°C ~ 160°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.447" L x 0.250" W (11.35mm x 6.35mm) | |
Height - Seated (Max) | 0.180" (4.57mm) | |
Number of Terminations | 4 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$93.00000 | NT$93 |
| 10 | NT$62.30000 | NT$623 |
| 25 | NT$53.88000 | NT$1,347 |
| 50 | NT$48.56000 | NT$2,428 |
| 100 | NT$44.06000 | NT$4,406 |
| 250 | NT$39.11600 | NT$9,779 |
| 500 | NT$36.02200 | NT$18,011 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | NT$32.77333 | NT$39,328 |
| 2,400 | NT$30.63583 | NT$73,526 |
| 3,600 | NT$29.53806 | NT$106,337 |
| 6,000 | NT$28.29633 | NT$169,778 |
| 8,400 | NT$27.55667 | NT$231,476 |
| 12,000 | NT$27.07283 | NT$324,874 |

