
OARSXPR020FLF | |
|---|---|
DigiKey Part Number | 989-1019-2-ND - Tape & Reel (TR) 989-1019-1-ND - Cut Tape (CT) 989-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OARSXPR020FLF |
Description | RES 0.02 OHM 1% 5W STRIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 5W Chip Resistor Strip, C Bend Automotive AEC-Q200, Current Sense, Flame Proof, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Flame Proof, Safety | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -55°C ~ 160°C | |
Package / Case | Strip, C Bend | |
Supplier Device Package | ||
Size / Dimension | 0.447" L x 0.250" W (11.35mm x 6.35mm) | |
Height - Seated (Max) | 0.180" (4.57mm) | |
Number of Terminations | 4 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | NT$26.68500 | NT$64,044 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$47.00000 | NT$47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$91.00000 | NT$91 |

