Similar
Similar

SCW-SC3LF-1R00-F | |
|---|---|
DigiKey Part Number | 989-1177-2-ND - Tape & Reel (TR) 989-1177-1-ND - Cut Tape (CT) 989-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCW-SC3LF-1R00-F |
Description | RES SMD 1 OHM 3W 2512 WIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | - | |
Size / Dimension | 0.125" L x 0.250" W (3.18mm x 6.35mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$71.00000 | NT$71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | NT$22.75222 | NT$81,908 |


