
UEC3120-1210 | |
|---|---|
DigiKey Part Number | 6032-UEC3120-1210-ND |
Manufacturer | |
Manufacturer Product Number | UEC3120-1210 |
Description | AC/DC DESKTOP ADAPTER 12V 120W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNIFIVE GLOBAL LIMITED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | China | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 10A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), A/V | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47" (1.20m) | |
Input Connector | IEC 320-C14 | |
Features | - | |
Size / Dimension | 6.85" L x 2.83" W x 1.50" H (174.0mm x 71.9mm x 38.1mm) | |
Approval Agency | CB, CE, cULus, FCC, PSE, TUV, UKCA | |
Standard Number | 62368-1 | |
Weight | 1.23 lbs (560 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,540.00000 | NT$2,540 |
| 5 | NT$2,336.00000 | NT$11,680 |
| 10 | NT$2,253.10000 | NT$22,531 |
| 25 | NT$2,148.08000 | NT$53,702 |
| 50 | NT$2,071.88000 | NT$103,594 |
| 100 | NT$1,998.40000 | NT$199,840 |



