RF Attenuators 8dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAT0404X-8R0CT

DigiKey Part Number
2679-PCAT0404X-8R0CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCAT0404X-8R0CT
Description
Pi Type Chip Attenuator,0404,50R
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Venkel
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
8dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
0404 (1010 Metric), Convex
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Venkel LTD
A separate NT$5,995 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.