


DCM3717S60E13G5TN1 | |
|---|---|
DigiKey Part Number | 1102-DCM3717S60E13G5TN1-ND |
Manufacturer | |
Manufacturer Product Number | DCM3717S60E13G5TN1 |
Description | DC DC CONVERTER 12.2V 750W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12.2V 61.5A 40V - 60V Input |
Datasheet | Datasheet |
Category | Power (Watts) 750 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 96.5% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module |
Voltage - Input (Min) 40V | Size / Dimension 1.45" L x 0.68" W x 0.20" H (36.7mm x 17.3mm x 5.2mm) |
Voltage - Input (Max) 60V | Approval Agency CE, cTUVus, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 61.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8,030.00000 | NT$8,030 |
| 10 | NT$6,695.30000 | NT$66,953 |







