
MPMA2002AT1 | |
|---|---|
DigiKey Part Number | 764-1011-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPMA2002AT1 |
Description | RES NTWRK 2 RES 10K, 10K OHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Power Per Element 100mW |
Manufacturer Vishay Dale Thin Film | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Voltage Divider | Applications Voltage Divider (TCR Matched) |
Resistance (Ohms) 10k, 10k | Mounting Type Surface Mount |
Tolerance ±0.1% | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Resistors 2 | Supplier Device Package SOT-23 |
Resistor Matching Ratio ±0.05% | Size / Dimension 0.113" L x 0.051" W (2.86mm x 1.30mm) |
Resistor-Ratio-Drift ±2ppm/°C | Height - Seated (Max) 0.044" (1.12mm) |
Number of Pins 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$78.36000 | NT$78,360 |

