PCNM-Series_front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCNM-Series_front
PCNM-Series_back

PCNM1206E1002BST5

DigiKey Part Number
764-1268-2-ND - Tape & Reel (TR)
764-1268-1-ND - Cut Tape (CT)
764-1268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCNM1206E1002BST5
Description
RES SMD 10K OHM 0.1% 2W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PCNM1206E1002BST5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Non-Magnetic, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 347
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$133.00000NT$133
10NT$89.40000NT$894
25NT$85.40000NT$2,135
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500NT$54.97800NT$27,489
1,000NT$43.50600NT$43,506
1,500NT$42.13667NT$63,205
2,500NT$39.93280NT$99,832
3,500NT$37.97800NT$132,923
5,000NT$37.30160NT$186,508
6,000NT$36.97300NT$221,838
Manufacturers Standard Package