


PCNM1206E1002BST5 | |
|---|---|
DigiKey Part Number | 764-1268-2-ND - Tape & Reel (TR) 764-1268-1-ND - Cut Tape (CT) 764-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCNM1206E1002BST5 |
Description | RES SMD 10K OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Non-Magnetic, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCNM1206E1002BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Non-Magnetic, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$133.00000 | NT$133 |
| 10 | NT$89.40000 | NT$894 |
| 25 | NT$85.40000 | NT$2,135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$54.97800 | NT$27,489 |
| 1,000 | NT$43.50600 | NT$43,506 |
| 1,500 | NT$42.13667 | NT$63,205 |
| 2,500 | NT$39.93280 | NT$99,832 |
| 3,500 | NT$37.97800 | NT$132,923 |
| 5,000 | NT$37.30160 | NT$186,508 |
| 6,000 | NT$36.97300 | NT$221,838 |

