
AD-800V-CMB0207 | |
|---|---|
DigiKey Part Number | 541-AD-800V-CMB0207-ND |
Manufacturer | |
Manufacturer Product Number | AD-800V-CMB0207 |
Description | AD-800V-CMB0207 REF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMB0207 - Capacitor Discharger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Capacitor Discharger | |
Embedded | No | |
Utilized IC / Part | CMB0207 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,835.00000 | NT$1,835 |

