
CRCW0201453RFNED | |
|---|---|
DigiKey Part Number | 541-CRCW0201453RFNEDTR-ND - Tape & Reel (TR) 541-CRCW0201453RFNEDCT-ND - Cut Tape (CT) 541-CRCW0201453RFNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201453RFNED |
Description | RES SMD 453 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201453RFNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$1.50000 | NT$15 |
| 25 | NT$1.16000 | NT$29 |
| 50 | NT$0.96000 | NT$48 |
| 100 | NT$0.80000 | NT$80 |
| 250 | NT$0.63600 | NT$159 |
| 500 | NT$0.54200 | NT$271 |
| 1,000 | NT$0.46900 | NT$469 |
| 5,000 | NT$0.35360 | NT$1,768 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$0.30820 | NT$3,082 |
| 20,000 | NT$0.28260 | NT$5,652 |
| 30,000 | NT$0.27017 | NT$8,105 |
| 50,000 | NT$0.25670 | NT$12,835 |
| 70,000 | NT$0.24900 | NT$17,430 |
| 100,000 | NT$0.24172 | NT$24,172 |

