
CRCW06031K80JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW06031K80JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW06031K80JNEAHPCT-ND - Cut Tape (CT) 541-CRCW06031K80JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K80JNEAHP |
Description | RES SMD 1.8K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K80JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS06031K80JNEA | Vishay Dale | 2,276 | 541-RCS06031K80JNEACT-ND | NT$5.00000 | Direct |
| ERJ-PA3J182V | Panasonic Industry | 4,059 | P1.8KBZCT-ND | NT$4.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$2.90000 | NT$29 |
| 25 | NT$2.32000 | NT$58 |
| 50 | NT$1.94000 | NT$97 |
| 100 | NT$1.65000 | NT$165 |
| 250 | NT$1.36400 | NT$341 |
| 500 | NT$1.20000 | NT$600 |
| 1,000 | NT$1.07000 | NT$1,070 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$0.82980 | NT$4,149 |
| 10,000 | NT$0.77170 | NT$7,717 |
| 15,000 | NT$0.74333 | NT$11,150 |
| 25,000 | NT$0.71264 | NT$17,816 |
| 35,000 | NT$0.69509 | NT$24,328 |
| 50,000 | NT$0.67846 | NT$33,923 |

