
CRCW08050000Z0TAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08050000Z0TAHPTR-ND - Tape & Reel (TR) 541-CRCW08050000Z0TAHPCT-ND - Cut Tape (CT) 541-CRCW08050000Z0TAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08050000Z0TAHP |
Description | CRCW0805-HP 100 0R0 1% RT1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$42.00000 | NT$42 |
| 10 | NT$27.40000 | NT$274 |
| 25 | NT$23.48000 | NT$587 |
| 50 | NT$21.00000 | NT$1,050 |
| 100 | NT$18.90000 | NT$1,890 |
| 250 | NT$16.59200 | NT$4,148 |
| 500 | NT$15.14800 | NT$7,574 |
| 1,000 | NT$13.92200 | NT$13,922 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$11.97480 | NT$59,874 |
| 10,000 | NT$11.24740 | NT$112,474 |
| 15,000 | NT$10.87393 | NT$163,109 |
| 25,000 | NT$10.45140 | NT$261,285 |
| 35,000 | NT$10.20563 | NT$357,197 |

