
CRCW20104K70JNEFHP | |
|---|---|
DigiKey Part Number | 541-4.7KPATR-ND - Tape & Reel (TR) 541-4.7KPACT-ND - Cut Tape (CT) 541-4.7KPADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20104K70JNEFHP |
Description | RES SMD 4.7K OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20104K70JNEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$20.00000 | NT$20 |
| 10 | NT$11.60000 | NT$116 |
| 25 | NT$9.68000 | NT$242 |
| 50 | NT$8.62000 | NT$431 |
| 100 | NT$7.75000 | NT$775 |
| 250 | NT$6.88800 | NT$1,722 |
| 500 | NT$6.38800 | NT$3,194 |
| 1,000 | NT$5.99000 | NT$5,990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$5.21700 | NT$20,868 |
| 8,000 | NT$5.02413 | NT$40,193 |
| 12,000 | NT$4.93008 | NT$59,161 |
| 20,000 | NT$4.82810 | NT$96,562 |
| 28,000 | NT$4.76971 | NT$133,552 |
| 40,000 | NT$4.71445 | NT$188,578 |

