
CRCW25124K70JNEGHP | |
|---|---|
DigiKey Part Number | 541-4.7KRATR-ND - Tape & Reel (TR) 541-4.7KRACT-ND - Cut Tape (CT) 541-4.7KRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25124K70JNEGHP |
Description | RES SMD 4.7K OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25124K70JNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$24.00000 | NT$24 |
| 10 | NT$14.60000 | NT$146 |
| 25 | NT$12.36000 | NT$309 |
| 50 | NT$11.06000 | NT$553 |
| 100 | NT$10.04000 | NT$1,004 |
| 250 | NT$9.01200 | NT$2,253 |
| 500 | NT$8.41800 | NT$4,209 |
| 1,000 | NT$7.94400 | NT$7,944 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$7.28250 | NT$14,565 |
| 4,000 | NT$6.99425 | NT$27,977 |
| 6,000 | NT$6.85383 | NT$41,123 |
| 10,000 | NT$6.70140 | NT$67,014 |
| 14,000 | NT$6.61407 | NT$92,597 |
| 20,000 | NT$6.53145 | NT$130,629 |

