22 µH Shielded Drum Core, Wirewound Inductor 900 mA 122mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFDC2020CZER220M

DigiKey Part Number
541-IFDC2020CZER220MTR-ND - Tape & Reel (TR)
541-IFDC2020CZER220MCT-ND - Cut Tape (CT)
541-IFDC2020CZER220MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFDC2020CZER220M
Description
FIXED IND 22UH 900MA 122 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 900 mA 122mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IFDC2020CZER220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
122mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,985
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$19.00000NT$19
10NT$15.60000NT$156
100NT$12.80000NT$1,280
1,000NT$10.52600NT$10,526
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000NT$9.73450NT$19,469
4,000NT$9.17975NT$36,719
6,000NT$8.87033NT$53,222
10,000NT$8.49570NT$84,957
14,000NT$8.25786NT$115,610
20,000NT$8.01320NT$160,264
Manufacturers Standard Package