
IFDC2020CZER221M | |
|---|---|
DigiKey Part Number | 541-IFDC2020CZER221MTR-ND - Tape & Reel (TR) 541-IFDC2020CZER221MCT-ND - Cut Tape (CT) 541-IFDC2020CZER221MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFDC2020CZER221M |
Description | FIXED IND 220UH 300MA 1.15 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 300 mA 1.15Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFDC2020CZER221M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.15Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$19.00000 | NT$19 |
| 10 | NT$15.60000 | NT$156 |
| 100 | NT$12.80000 | NT$1,280 |
| 1,000 | NT$10.52600 | NT$10,526 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$9.73450 | NT$19,469 |
| 4,000 | NT$9.17975 | NT$36,719 |
| 6,000 | NT$8.87033 | NT$53,222 |
| 10,000 | NT$8.49570 | NT$84,957 |
| 14,000 | NT$8.25786 | NT$115,610 |
| 20,000 | NT$8.01320 | NT$160,264 |

